
12-position, 12-pole shrouded header with a 2mm pitch, designed for board-to-board applications. Features male pin contacts with a tin finish on brass, offering a 2A current rating and 100V voltage rating. This through-hole mounted component has a nylon housing and insulation, with a flammability rating of UL94 V-0. The header measures 9.4mm in height, 4.5mm in width, and 25.9mm in length, with a mated stacking height of 8mm.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 25.9mm |
| Mated Stacking Heights | 8mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 4.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |