12-position shrouded header with a 2mm lead pitch, designed for surface mount termination. Features male pin contacts made of bronze and brass with tin plating, rated for 2A current and 100V working voltage. Operates within a temperature range of -25°C to 85°C, with a flammability rating of UL94 V-0. Housing is natural colored, and the component is lead-free.
JST B12B-PH-SM4-TB(LF)(SN) technical specifications.
| Color | Natural, White |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B12B-PH-SM4-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.