
Shrouded header with 12 positions and 2 rows, featuring a 2mm pitch. This male pin connector offers a 3A current rating and 250V voltage rating, with tin-plated copper alloy contacts. Constructed from natural colored nylon insulation, it mounts via through-hole termination and has a mated stacking height of 8.8mm. Operating temperature range is -25°C to 85°C, with a UL94 V-0 flammability rating.
JST B12B-PHDSS(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Mated Stacking Heights | 8.8mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B12B-PHDSS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.