
12-position, 2-row shrouded header with straight, through-hole mounting and solder termination. Features male pin contacts made of copper alloy with tin plating for mating, offering a 3A current rating and 250V voltage rating. The beige nylon housing has a natural insulation color and a UL94 V-0 flammability rating, operating within a -25°C to 85°C temperature range. This board-to-board connector has a 2mm pitch and a mated stacking height of 11mm.
JST B12B-PUDSS-1(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14mm |
| Mated Stacking Heights | 11mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PUD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B12B-PUDSS-1(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
