This 12-position, 2-row shrouded header features a 2.5mm pitch and a voltage rating of 250V. It is constructed with a copper alloy contact material and a TIN mating finish. The header is made from nylon insulation material with a natural color and is lead-free. It is designed for through-hole mounting and has a mated stacking height of 13.8mm. The header is packaged in bulk and is part of the XAD series.
JST B12B-XADSS-N-A(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 13.8mm |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | XAD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B12B-XADSS-N-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.