This 12-contact, 2-row header features a copper alloy contact material and a through hole termination. It has a current rating of 3A and a voltage rating of 250V. The header is designed for through hole mounting and has a 2.5mm pitch. It is lead free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Series | XAD |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
