This 12-position rectangular connector features a 2.5mm pitch and a voltage rating of 250V. It has a lead-free construction with a TIN contact finish and is made from a copper alloy. The connector is suitable for through-hole mounting and has a flammability rating of UL94 V-0. It is packaged in bulk and has a mated stacking height of 11.3mm.
JST B12B-XASK-1-A(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.3mm |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | XA |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B12B-XASK-1-A(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.