
Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Thru-Hole Box
JST B12B-XASK-1(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Reach SVHC Compliant | No |
| Series | XA |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B12B-XASK-1(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.