
This 12-position through hole connector features a brass contact material and nylon insulation. It has a voltage rating of 250V and a flammability rating of UL94 V-0. The connector is packaged in bulk and has a mated stacking height of 9.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST B12B-XH-AM(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 9.8mm |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | XH |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B12B-XH-AM(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.