
This 12-position shrouded header features a 1.5mm pitch and a current rating of 1A at 50V. It is designed for through-hole mounting and is constructed with a lead-free material. The header is made of brass with a tin plating and has a natural housing color. It meets the UL94 V-0 flammability rating and is packaged in bulk.
JST B12B-ZR(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5.6mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST B12B-ZR(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.