
12-position, 1-row shrouded header with a 1.5mm pitch for board-to-board applications. Features male pin contacts with brass, tin, copper, and tin plating for reliable mating. Surface mountable with straight orientation and a 3.7mm depth, it offers a 1A max current rating and 50V max voltage rating. Constructed with UL94 V-0 rated natural nylon insulation, this component operates from -25°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the JST B12B-ZR-SM4-TF(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B12B-ZR-SM4-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Copper, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21mm |
| Mated Stacking Heights | 6.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST B12B-ZR-SM4-TF(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.