JST B12P-HL-A(LF)(SN) technical specifications.
| Contact Material | Brass |
| Current Rating | 7A |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Series | HL |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST B12P-HL-A(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.