12-position, 1-row unshrouded header with a 2.5mm pitch. Features male pin contacts with brass material and tin/copper plating for mating. Rated for 3A current and 250V AC, with a straight, through-hole solder termination. Nylon insulation and housing, with a UL94 V-0 flammability rating. Operating temperature range of -25°C to 85°C.
JST B12P-SHF-1AA(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 14.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | NH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B12P-SHF-1AA(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.