Conn Shrouded Header HDR 12 POS 5mm Solder ST Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Lead |
| Current Rating | 10A |
| Height | 14.6mm |
| Length | 32.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 12 |
| Pitch | 5mm |
| Shape | Straight |
| Width | 13.8mm |
| RoHS | Compliant |