This 13-position shrouded header features a through hole mount and a 0.079inch pitch. It has 13 contacts and is made of brass with a tin and lead plating. The header is packaged in bulk and is compliant with Reach SVHC regulations. It is suitable for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST B13B-PH-K-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Yes |
| Series | PH |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST B13B-PH-K-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
