JST B13B-PH-SM4-TBT(LF)(SN) technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B13B-PH-SM4-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.