CONN HEADER XA 13POS 2.5MM TIN
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XA |
| Termination | Press-Fit |
| RoHS | Not Compliant |