This 13-position shrouded header features a current rating of 3A and a voltage rating of 250V. It is constructed with a copper alloy contact material and has a tin-lead plating. The header is made of nylon insulation material and has a natural insulation color. It is lead-free and has a flammability rating of UL94 V-0. The header is available in a bulk packaging quantity of 100 pieces.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.3mm |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |