
This 13-position through hole header features a 0.059inch pitch and is packaged in a bulk quantity of 500 pieces. The header has a natural housing color and is made with brass contacts plated with tin and lead. The contacts are male pins with a mating length of 0.094inch. The header is lead-free, but contains lead, and is compliant with Reach SVHC regulations.
JST B13B-ZR technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.094inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Yes |
| Series | ZH |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST B13B-ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
