JST B14B-PH-SM3-TB technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.6mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 31.9mm |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Solder |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for JST B14B-PH-SM3-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
