14-position, 2-row shrouded header with a 2mm pitch. Features male pin contacts with tin plating and solder termination. Designed for through-hole mounting, this natural-colored component offers a 0.079-inch row spacing.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PUD |
| Termination | Solder |
| RoHS | Compliant |