This 14-position shrouded header features a contact finish of tin on mating contacts, a copper alloy contact material, and a circular contact shape. It has a current rating of 3A and a voltage rating of 250V. The header is made of nylon with a natural insulation color and is lead-free. It has a stacking height of 11.3mm and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.3mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | XA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |