This 15-position rectangular connector features a through hole mount and 0.098inch pitch. It has a natural housing color and is plated with tin and lead. The connector is packaged in bulk and has a press-fit termination. It is part of the XA series and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XA |
| Termination | Press-Fit |
| RoHS | Not Compliant |