JST B16B-PADSS-1F(LF)(SN) technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| Series | PAD |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B16B-PADSS-1F(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.