This 16-position shrouded header features a 2mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -25°C to 85°C and can withstand a maximum voltage rating of 250VDC or 250VAC. The header is rated for a maximum current of 3A and has a height of 6.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |