This 16-position shrouded header features a 2-row configuration and is rated for 250V. It is constructed with a copper alloy contact material and has a TIN finish on the mating contact. The header is made from nylon insulation material with a natural color and is lead-free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is available in bulk packaging and is suitable for through-hole mounting.
JST B16B-XADSS-N(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 13.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | XAD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B16B-XADSS-N(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.