This 18-position, 2-row through hole shrouded header features a natural housing color and tin, lead contact plating. It has a pitch of 0.098inch and a row spacing of 0.098inch. The header is available in a bulk packaging quantity of 150 pieces. It is a part of the XAD series and has a termination type of solder. The header is not lead-free, containing lead in its composition.
JST B18B-XADSS-N technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Row Spacing | 0.098inch |
| Series | XAD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST B18B-XADSS-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.