The B18B-XADSS-N-A is a shrouded header from JST, designed for board-to-board connections. It features 18 contacts with a 2.5mm pitch, suitable for applications up to 250VDC and 3A. The header is designed for through-hole mounting and has a maximum operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 10.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |