JST B20B-J21DK-GGXR(LF)(AU) technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 20 |
| Pitch | 2.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JST B20B-J21DK-GGXR(LF)(AU) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.