
This 22-position, 2-row through hole header features a voltage rating of 250V and is constructed with copper alloy contacts and nylon insulation. The header has a natural insulation color and a flammability rating of UL94 V-0. It is lead free and has a mated stacking height of 12.4mm. The contacts are square in shape and have a tin finish for mating. The header is available in bulk packaging and is suitable for use in a variety of applications.
JST B22B-PADSS(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 12.4mm |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PAD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B22B-PADSS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.