This connector features 24 contacts with a current rating of 3A and a voltage rating of 250V. It has a straight orientation and a termination type of solder. The connector is part of the HVQ series with a pitch of 2.5mm and is made with a brass contact material.
JST B24P-SHF-1AA(LF)(SN) technical specifications.
| Contact Material | Brass |
| Current Rating | 3A |
| Mount | Termination |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Series | HVQ |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B24P-SHF-1AA(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.