26-position, 2-row shrouded header with a 2mm pitch. Features straight, through-hole mounting and solder termination. Male pin contacts made of copper alloy with tin/copper plating, rated for 3A max current and 250V max voltage. Operating temperature range from -25°C to 85°C. Natural colored housing with a 5mm depth and 27.9mm length.
JST B26B-PHDSS(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.114inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B26B-PHDSS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
