This 28-contact shrouded header features a 2-row configuration with a 2mm terminal pitch, suitable for through hole mounting. It has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 250VDC or 250VAC. The header is designed for use in applications where high current and voltage ratings are required.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |