
This 28-position 2-row through hole shrouded header features 28 male pin contacts with a copper alloy material and tin plating. The contacts have a mating length of 0.114inch and are available in a natural color housing with a natural color finish. The header is lead-free and suitable for through hole mounting. It is available in a bulk packaging option with a pitch of 0.079inch and a row spacing of 0.079inch.
JST B28B-PHDSS(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.114inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PHD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B28B-PHDSS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.