
This 2-position, 2-row header features a brass contact material and a current rating of 3A. It has a voltage rating of 250V and is designed for through-hole mounting. The header is lead-free and has a termination of solder. It is available in a straight orientation with a pitch of 2.5mm.
JST B2B-EH(LF)(SN) technical specifications.
| Contact Material | Brass |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Series | EH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-EH(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.