
This 2-row shrouded header features a straight body orientation and a terminal pitch of 2.5mm. It is designed for through-hole mounting and has a maximum operating temperature range of -25°C to 85°C. The header has a maximum current rating of 3A and a maximum voltage rating of 250VDC or 250VAC.
JST B2B-EH-TS(LF)(SN) technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 4.4 |
| Product Height (mm) | 6.5 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST B2B-EH-TS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.