
Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Box
JST B2B-PH-K(LF)(SN) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-PH-K(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.
