
This 2-position male pin header features a current rating of 2A and a contact plating of tin and lead. The header is made of bronze with a tin contact material and has a natural housing color. It is designed for through-hole mount and has a press-fit termination. The header is available in a bulk packaging with 1000 units per package.
JST B2B-PH-K-S technical specifications.
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-PH-K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
