JST B2B-PH-K-S-GW technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 2 |
| Pitch | 2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-PH-K-S-GW to view detailed technical specifications.
No datasheet is available for this part.