CONN HEADER PH TOP 2POS 2MM SMD
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Solder |
| RoHS | Compliant |