
2-position, 2-row shrouded header for board-to-board applications. Features a 2mm lead pitch and straight, top-entry surface mount orientation. Constructed with copper alloy contacts plated in tin and copper, offering a square male pin contact shape. Rated for 2A current and 100V AC/DC, with a maximum operating temperature of 85°C. Nylon insulation material ensures UL94 V-0 flammability rating.
JST B2B-PH-SM4-TB(LF)(SN) technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin, Bronze, Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.4mm |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 7.95mm |
| Mated Stacking Heights | 8.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Weight | 28.349523g |
| Width | 5.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-PH-SM4-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
