
2-position, 1-row board-to-board connector with a 2.45mm pitch. Features male pin contacts with gold plating for reliable mating and brass construction. This straight, through-hole header offers a 9.8mm mated stacking height and a 250V voltage rating. Constructed with natural colored Nylon insulation and a UL94 V-0 flammability rating, it operates within a -25°C to 85°C temperature range.
JST B2B-XH-A-GU technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.45mm |
| Series | XH |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-XH-A-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
