Sign in to ask questions about the JST B2B-XH-AM(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B2B-XH-AM(LF)(SN) technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 7.4 |
| Product Depth (mm) | 5.75 |
| Product Height (mm) | 7 |
| Tail Length (mm) | 3.4 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST B2B-XH-AM(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.