
This 2-position 1-row through-hole shrouded header features 2 male pins with a current rating of 1A and a test voltage of 500V. It is designed for use in board-to-board and mezzanine applications. The header is constructed with bronze and tin contacts, and has a natural housing color. It is available in a bulk packaging quantity of 2000 units.
JST B2B-ZR technical specifications.
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Mating Length | 0.094inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Press-Fit |
| Test Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
