
This 2-position surface mount header features a 0.059inch pitch and is constructed with brass contacts plated with tin and lead. The header is designed for surface mount applications and is available in a natural color with a shrouded design. It is part of the ZH series and is packaged in cut tape. The header is suitable for use in a variety of electronic devices and is compliant with lead-free requirements, although it does contain lead. The operating temperature range is not specified.
JST B2B-ZR-SM3-TF technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST B2B-ZR-SM3-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.