This 2-contact shrouded header features a 1.5mm terminal pitch and is rated for 50VDC/50VAC. It has a maximum current rating of 1A and can operate between -25°C and 85°C. The header is designed for surface mount applications and has a height of 5mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |