
This JST ZH Series header features a brass contact material with tin plating, a male gender, and a surface mount termination. It is available with a cut tape packaging and is not Reach SVHC compliant. The header has a vertical orientation and a single row with two contacts.
JST B2B-ZR-SM4-TF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-ZR-SM4-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.