
2-position shrouded header with a 1.5mm pitch, designed for top entry surface mount (SMD) termination. Features brass contacts with tin plating over copper, offering a 1A maximum current rating and 50V maximum voltage rating. This male connector has a straight orientation, a beige housing, and operates within a temperature range of -25°C to 85°C. Supplied in tape and reel packaging, it measures 6mm in length, 3.5mm in width, and 3.7mm in depth, with a housing height of 7.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST B2B-ZR-SM4-TF(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin, Brass |
| Contact Plating | Copper, Tin |
| Depth | 3.7mm |
| Gender | Male |
| Height | 7.2mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-ZR-SM4-TF(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
