This 2-position surface mount header features a 0.059inch pitch and is plated with tin. The contact type is male pin, and the termination method is solder. The header is available in a quantity of 1000 per tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Solder |
| RoHS | Compliant |