
2-position, 1-row, wire-to-board connector with a 2mm pitch. Features a straight, top-entry, through-hole mounting orientation and a male pin contact type. Constructed with a natural colored nylon insulation and white housing, it offers a 2A current rating and a 100V voltage rating. Contact finish is tin, with brass contact material and tin/copper plating. Rated UL94 V-0 for flammability and operates within a -25°C to 85°C temperature range.
JST B2BPHKSLFSN technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Copper |
| Contact Post Length | 0.134inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Height | 0.236inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 5.9mm |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Series | PH |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 4.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B2BPHKSLFSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
